Direct
Direct
Direct



CC1210KFX7R9BB224 | |
|---|---|
DigiKey Part Number | 13-CC1210KFX7R9BB224TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210KFX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KFX7R9BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C224K5RAC7210 | KEMET | 0 | 399-C1210C224K5RAC7210TR-ND | kr.0.51661 | Direct |
| KGM32ER71H224KL | KYOCERA AVX | 0 | 478-KGM32ER71H224KLTR-ND | kr.0.32039 | Direct |
| KGM32ER71H224KU | KYOCERA AVX | 5.550 | 478-KGM32ER71H224KUCT-ND | kr.2.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.68991 | kr.6,899.10 |
| Unit Price without VAT: | kr.0.68991 |
|---|---|
| Unit Price with VAT: | kr.0.86239 |



