CC1210JKX7R9BB105 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.272
Unit Price: kr.4.25000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.30.50317
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.30.48767
Datasheet

Direct


KEMET
In Stock: 15.226
Unit Price: kr.4.88000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.29.81271
Datasheet

Upgrade


KEMET
In Stock: 2.589
Unit Price: kr.12.87000
Datasheet

Similar


KEMET
In Stock: 4.503
Unit Price: kr.13.12000
Datasheet
1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210JKX7R9BB105

DigiKey Part Number
311-3530-2-ND - Tape & Reel (TR)
311-3530-1-ND - Cut Tape (CT)
311-3530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210JKX7R9BB105
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210JKX7R9BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12105C105JAT2AKYOCERA AVX1.272478-KGM32ER71H105JUCT-NDkr.4.25000Direct
1210J0500105JDTKnowles Syfer01210J0500105JDT-NDkr.30.50317Direct
1210Y0500105JDTKnowles Syfer01210Y0500105JDT-NDkr.30.48767Direct
C1210C105J5RACTUKEMET15.226399-C1210C105J5RACTUCT-NDkr.4.88000Direct
C1210C105J5RALTUKEMET0399-C1210C105J5RALTUTR-NDkr.29.81271Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35800kr.23.58
50kr.1.78280kr.89.14
100kr.1.60470kr.160.47
500kr.1.30478kr.652.39
1.000kr.1.21208kr.1,212.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.04538kr.3,136.14
6.000kr.0.99205kr.5,952.30
9.000kr.0.96533kr.8,687.97
15.000kr.0.93572kr.14,035.80
21.000kr.0.91841kr.19,286.61
30.000kr.0.90176kr.27,052.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000