

CC1210JKX7R0BB104 | |
|---|---|
DigiKey Part Number | 311-4516-2-ND - Tape & Reel (TR) 311-4516-1-ND - Cut Tape (CT) 311-4516-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKX7R0BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.56000 | kr.25.60 |
| 50 | kr.1.94680 | kr.97.34 |
| 100 | kr.1.75810 | kr.175.81 |
| 500 | kr.1.43834 | kr.719.17 |
| 1.000 | kr.1.33965 | kr.1,339.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.19155 | kr.4,766.20 |
| 8.000 | kr.1.13653 | kr.9,092.24 |
| 12.000 | kr.1.10896 | kr.13,307.52 |
| 20.000 | kr.1.07840 | kr.21,568.00 |
| 28.000 | kr.1.06053 | kr.29,694.84 |
| 40.000 | kr.1.04334 | kr.41,733.60 |
| 48.000 | kr.1.03519 | kr.49,689.12 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

