470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210JKNPOBBN471

DigiKey Part Number
13-CC1210JKNPOBBN471TR-ND - Tape & Reel (TR)
13-CC1210JKNPOBBN471CT-ND - Cut Tape (CT)
13-CC1210JKNPOBBN471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210JKNPOBBN471
Description
CAP CER 470PF 500V C0G/NPO 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210JKNPOBBN471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210D471J501KHTKnowles Novacap4.6371763-1062-1-NDkr.27.77000Upgrade
In-Stock: 652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.00300kr.20.03
50kr.1.49880kr.74.94
100kr.1.34410kr.134.41
500kr.1.08338kr.541.69
1.000kr.1.00280kr.1,002.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.86032kr.2,580.96
6.000kr.0.81396kr.4,883.76
9.000kr.0.79075kr.7,116.75
15.000kr.0.76503kr.11,475.45
21.000kr.0.74998kr.15,749.58
30.000kr.0.73552kr.22,065.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500