
CC1210JKNPOBBN152 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPOBBN152TR-ND - Tape & Reel (TR) 13-CC1210JKNPOBBN152CT-ND - Cut Tape (CT) 13-CC1210JKNPOBBN152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOBBN152 |
Description | CAP CER 1500PF 500V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPOBBN152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.2.79700 | kr.27.97 |
| 50 | kr.2.13640 | kr.106.82 |
| 100 | kr.1.88800 | kr.188.80 |
| 500 | kr.1.58886 | kr.794.43 |
| 1.000 | kr.1.48256 | kr.1,482.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.35125 | kr.4,053.75 |
| 6.000 | kr.1.21904 | kr.7,314.24 |
| 9.000 | kr.1.14168 | kr.10,275.12 |
| 15.000 | kr.1.12680 | kr.16,902.00 |
| 21.000 | kr.1.12382 | kr.23,600.22 |
| 30.000 | kr.1.11106 | kr.33,331.80 |
| 36.000 | kr.1.10966 | kr.39,947.76 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

