
CC1210JKNPOBBN102 | |
|---|---|
DigiKey Part Number | 13-CC1210JKNPOBBN102TR-ND - Tape & Reel (TR) 13-CC1210JKNPOBBN102CT-ND - Cut Tape (CT) 13-CC1210JKNPOBBN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOBBN102 |
Description | CAP CER 1000PF 500V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPOBBN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1210JKNPOBBN102 | YAGEO | 300 | 311-3239-1-ND | kr.0.59000 | Parametric Equivalent |
| 1210J5000102JCT | Knowles Syfer | 1.475 | 1608-1454-1-ND | kr.0.87000 | Direct |
| C1210C102FBGACTU | KEMET | 1.954 | 399-C1210C102FBGACTUCT-ND | kr.1.69000 | Upgrade |
| C1210C102JCGACTU | KEMET | 1.664 | 399-C1210C102JCGACTUCT-ND | kr.1.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.85900 | kr.28.59 |
| 50 | kr.2.17960 | kr.108.98 |
| 100 | kr.1.97110 | kr.197.11 |
| 500 | kr.1.61898 | kr.809.49 |
| 1.000 | kr.1.51006 | kr.1,510.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31008 | kr.3,930.24 |
| 6.000 | kr.1.24739 | kr.7,484.34 |
| 9.000 | kr.1.21598 | kr.10,943.82 |
| 15.000 | kr.1.18117 | kr.17,717.55 |
| 21.000 | kr.1.16082 | kr.24,377.22 |
| 30.000 | kr.1.14125 | kr.34,237.50 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

