


| CC1812JKX7R9BB474 | |
|---|---|
| DigiKey Part Number | 13-CC1812JKX7R9BB474TR-ND - Tape & Reel (TR) 13-CC1812JKX7R9BB474CT-ND - Cut Tape (CT) 13-CC1812JKX7R9BB474DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC1812JKX7R9BB474 | 
| Description | CAP CER 0.47UF 50V X7R 1812 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC1812JKX7R9BB474 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1812 (4532 Metric) | |
| Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 | 
| 10 | kr.3.18700 | kr.31.87 | 
| 50 | kr.2.44860 | kr.122.43 | 
| 100 | kr.2.22210 | kr.222.21 | 
| 500 | kr.1.83860 | kr.919.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.72006 | kr.1,720.06 | 
| 2.000 | kr.1.62256 | kr.3,245.12 | 
| 3.000 | kr.1.57374 | kr.4,721.22 | 
| 5.000 | kr.1.51963 | kr.7,598.15 | 
| 7.000 | kr.1.48800 | kr.10,416.00 | 
| 10.000 | kr.1.45756 | kr.14,575.60 | 
| 12.000 | kr.1.44314 | kr.17,317.68 | 
| 24.000 | kr.1.39457 | kr.33,469.68 | 
| 25.000 | kr.1.39200 | kr.34,800.00 | 
| Unit Price without VAT: | kr.5.06000 | 
|---|---|
| Unit Price with VAT: | kr.6.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark