


| CC1206KKX7RDBB391 | |
|---|---|
| DigiKey Part Number | 13-CC1206KKX7RDBB391TR-ND - Tape & Reel (TR) 13-CC1206KKX7RDBB391CT-ND - Cut Tape (CT) 13-CC1206KKX7RDBB391DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC1206KKX7RDBB391 | 
| Description | CAP CER 390PF 2KV X7R 1206 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 390 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.057" (1.45mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.0.87700 | kr.8.77 | 
| 50 | kr.0.63100 | kr.31.55 | 
| 100 | kr.0.55620 | kr.55.62 | 
| 500 | kr.0.42918 | kr.214.59 | 
| 1.000 | kr.0.39008 | kr.390.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.34182 | kr.1,025.46 | 
| 6.000 | kr.0.31825 | kr.1,909.50 | 
| 9.000 | kr.0.30644 | kr.2,757.96 | 
| 15.000 | kr.0.29336 | kr.4,400.40 | 
| 21.000 | kr.0.28571 | kr.5,999.91 | 
| 30.000 | kr.0.27836 | kr.8,350.80 | 
| 36.000 | kr.0.27488 | kr.9,895.68 | 
| 72.000 | kr.0.26314 | kr.18,946.08 | 
| 75.000 | kr.0.26252 | kr.19,689.00 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark