
CC1206MRY5V8BB225 | |
|---|---|
DigiKey Part Number | 311-3528-2-ND - Tape & Reel (TR) 311-3528-1-ND - Cut Tape (CT) 311-3528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MRY5V8BB225 |
Description | CAP CER 2.2UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MRY5V8BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.94100 | kr.9.41 |
| 50 | kr.0.67720 | kr.33.86 |
| 100 | kr.0.59580 | kr.59.58 |
| 500 | kr.0.46298 | kr.231.49 |
| 1.000 | kr.0.42483 | kr.424.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35925 | kr.1,437.00 |
| 8.000 | kr.0.33616 | kr.2,689.28 |
| 12.000 | kr.0.32460 | kr.3,895.20 |
| 20.000 | kr.0.31179 | kr.6,235.80 |
| 28.000 | kr.0.28112 | kr.7,871.36 |
| 40.000 | kr.0.28019 | kr.11,207.60 |
| 48.000 | kr.0.27975 | kr.13,428.00 |
| 96.000 | kr.0.27821 | kr.26,708.16 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

