1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7RYBB392

DigiKey Part Number
13-CC1206KRX7RYBB392TR-ND - Tape & Reel (TR)
13-CC1206KRX7RYBB392CT-ND - Cut Tape (CT)
13-CC1206KRX7RYBB392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7RYBB392
Description
CAP CER 3900PF 250V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7RYBB392 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.90200kr.9.02
50kr.0.65160kr.32.58
100kr.0.57410kr.57.41
500kr.0.44390kr.221.95
1.000kr.0.40371kr.403.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34624kr.1,384.96
8.000kr.0.32373kr.2,589.84
12.000kr.0.31247kr.3,749.64
20.000kr.0.29998kr.5,999.60
28.000kr.0.29268kr.8,195.04
40.000kr.0.28566kr.11,426.40
48.000kr.0.28233kr.13,551.84
96.000kr.0.27113kr.26,028.48
100.000kr.0.27054kr.27,054.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500