


CC1206KRX7RABB222 | |
|---|---|
DigiKey Part Number | 311-1501-2-ND - Tape & Reel (TR) 311-1501-1-ND - Cut Tape (CT) 311-1501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RABB222 |
Description | CAP CER 2200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RABB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.71700 | kr.7.17 |
| 50 | kr.0.45820 | kr.22.91 |
| 100 | kr.0.38780 | kr.38.78 |
| 500 | kr.0.27648 | kr.138.24 |
| 1.000 | kr.0.22541 | kr.225.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19970 | kr.798.80 |
| 8.000 | kr.0.19772 | kr.1,581.76 |
| 12.000 | kr.0.19669 | kr.2,360.28 |
| 20.000 | kr.0.19552 | kr.3,910.40 |
| 28.000 | kr.0.19482 | kr.5,454.96 |
| 40.000 | kr.0.19413 | kr.7,765.20 |
| 48.000 | kr.0.19380 | kr.9,302.40 |
| 96.000 | kr.0.19265 | kr.18,494.40 |
| 100.000 | kr.0.19258 | kr.19,258.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

