


CC1206KRX7R9BB563 | |
|---|---|
DigiKey Part Number | 311-4488-2-ND - Tape & Reel (TR) 311-4488-1-ND - Cut Tape (CT) 311-4488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB563 |
Description | CAP CER 0.056UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB563 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88800 | kr.8.88 |
| 50 | kr.0.63660 | kr.31.83 |
| 100 | kr.0.55980 | kr.55.98 |
| 500 | kr.0.43112 | kr.215.56 |
| 1.000 | kr.0.39150 | kr.391.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31637 | kr.1,265.48 |
| 8.000 | kr.0.29541 | kr.2,363.28 |
| 12.000 | kr.0.28491 | kr.3,418.92 |
| 20.000 | kr.0.27329 | kr.5,465.80 |
| 28.000 | kr.0.26649 | kr.7,461.72 |
| 40.000 | kr.0.25995 | kr.10,398.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

