470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
1206(0.85mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R9BB471

DigiKey Part Number
311-1167-2-ND - Tape & Reel (TR)
311-1167-1-ND - Cut Tape (CT)
311-1167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R9BB471
Description
CAP CER 470PF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R9BB471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.033" (0.85mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.70400kr.7.04
50kr.0.50220kr.25.11
100kr.0.43940kr.43.94
500kr.0.33424kr.167.12
1.000kr.0.30185kr.301.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24133kr.965.32
8.000kr.0.22421kr.1,793.68
12.000kr.0.21564kr.2,587.68
20.000kr.0.20614kr.4,122.80
28.000kr.0.20059kr.5,616.52
40.000kr.0.19525kr.7,810.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750