



CC1206KRX7R9BB391 | |
|---|---|
DigiKey Part Number | 311-1205-2-ND - Tape & Reel (TR) 311-1205-1-ND - Cut Tape (CT) 311-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB391 |
Description | CAP CER 390PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.85100 | kr.8.51 |
| 50 | kr.0.61180 | kr.30.59 |
| 100 | kr.0.53820 | kr.53.82 |
| 500 | kr.0.41446 | kr.207.23 |
| 1.000 | kr.0.37638 | kr.376.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33002 | kr.1,320.08 |
| 8.000 | kr.0.24876 | kr.1,990.08 |
| 12.000 | kr.0.24820 | kr.2,978.40 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

