

CC1206KRX7R9BB272 | |
|---|---|
DigiKey Part Number | 311-1203-2-ND - Tape & Reel (TR) 311-1203-1-ND - Cut Tape (CT) 311-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB272 |
Description | CAP CER 2700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.81900 | kr.8.19 |
| 50 | kr.0.58760 | kr.29.38 |
| 100 | kr.0.50620 | kr.50.62 |
| 500 | kr.0.39732 | kr.198.66 |
| 1.000 | kr.0.36051 | kr.360.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30538 | kr.1,221.52 |
| 8.000 | kr.0.28491 | kr.2,279.28 |
| 12.000 | kr.0.27027 | kr.3,243.24 |
| 20.000 | kr.0.26331 | kr.5,266.20 |
| 28.000 | kr.0.24132 | kr.6,756.96 |
| 40.000 | kr.0.24050 | kr.9,620.00 |
| 48.000 | kr.0.24011 | kr.11,525.28 |
| 96.000 | kr.0.23709 | kr.22,760.64 |
| 100.000 | kr.0.23655 | kr.23,655.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

