


CC1206KRX7R8BB224 | |
|---|---|
DigiKey Part Number | 311-1437-2-ND - Tape & Reel (TR) 311-1437-1-ND - Cut Tape (CT) 311-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R8BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57560 | kr.28.78 |
| 100 | kr.0.50530 | kr.50.53 |
| 500 | kr.0.38738 | kr.193.69 |
| 1.000 | kr.0.35092 | kr.350.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28234 | kr.1,129.36 |
| 8.000 | kr.0.26308 | kr.2,104.64 |
| 12.000 | kr.0.25344 | kr.3,041.28 |
| 20.000 | kr.0.24276 | kr.4,855.20 |
| 28.000 | kr.0.23651 | kr.6,622.28 |
| 40.000 | kr.0.23051 | kr.9,220.40 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

