0.27 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.27 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R7BB274

DigiKey Part Number
13-CC1206KRX7R7BB274TR-ND - Tape & Reel (TR)
13-CC1206KRX7R7BB274CT-ND - Cut Tape (CT)
13-CC1206KRX7R7BB274DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R7BB274
Description
CAP CER 0.27UF 16V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R7BB274 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.15400kr.11.54
50kr.0.83940kr.41.97
100kr.0.74370kr.74.37
500kr.0.58150kr.290.75
1.000kr.0.53142kr.531.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43475kr.1,739.00
8.000kr.0.40825kr.3,266.00
12.000kr.0.39498kr.4,739.76
20.000kr.0.38027kr.7,605.40
28.000kr.0.37168kr.10,407.04
40.000kr.0.36341kr.14,536.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250