0.22 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R7BB224

DigiKey Part Number
311-4483-2-ND - Tape & Reel (TR)
311-4483-1-ND - Cut Tape (CT)
311-4483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R7BB224
Description
CAP CER 0.22UF 16V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R7BB224 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83700kr.8.37
50kr.0.59840kr.29.92
100kr.0.52620kr.52.62
500kr.0.40398kr.201.99
1.000kr.0.36633kr.366.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29524kr.1,180.96
8.000kr.0.27533kr.2,202.64
12.000kr.0.26537kr.3,184.44
20.000kr.0.25432kr.5,086.40
28.000kr.0.24787kr.6,940.36
40.000kr.0.24166kr.9,666.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500