470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R0BB471

DigiKey Part Number
311-3635-2-ND - Tape & Reel (TR)
311-3635-1-ND - Cut Tape (CT)
311-3635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R0BB471
Description
CAP CER 470PF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R0BB471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JRX7R0BB471YAGEO4.09813-CC1206JRX7R0BB471CT-NDkr.1.65000Upgrade
CC1206KKX7RBBB471YAGEO7.593311-1571-1-NDkr.1.33000Upgrade
CC1206KKX7RZBB471YAGEO138311-1981-1-NDkr.1.90000Upgrade
CC1206KRX7RABB471YAGEO5.454311-1989-1-NDkr.1.33000Upgrade
CC1206KRX7RYBB471YAGEO7.73613-CC1206KRX7RYBB471CT-NDkr.1.20000Upgrade
In-Stock: 273
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.78000kr.7.80
50kr.0.55540kr.27.77
100kr.0.48690kr.48.69
500kr.0.37242kr.186.21
1.000kr.0.33710kr.337.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27074kr.1,082.96
8.000kr.0.25208kr.2,016.64
12.000kr.0.24274kr.2,912.88
20.000kr.0.23239kr.4,647.80
28.000kr.0.22634kr.6,337.52
40.000kr.0.22052kr.8,820.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250