


CC1206KRX7R0BB222 | |
|---|---|
DigiKey Part Number  | 311-1497-2-ND - Tape & Reel (TR) 311-1497-1-ND - Cut Tape (CT) 311-1497-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206KRX7R0BB222  | 
Description  | CAP CER 2200PF 100V X7R 1206  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206KRX7R0BB222 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.95mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.0.72300 | kr.7.23 | 
| 50 | kr.0.51320 | kr.25.66 | 
| 100 | kr.0.44990 | kr.44.99 | 
| 500 | kr.0.34330 | kr.171.65 | 
| 1.000 | kr.0.31053 | kr.310.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.25386 | kr.1,015.44 | 
| 8.000 | kr.0.23133 | kr.1,850.64 | 
| 12.000 | kr.0.22682 | kr.2,721.84 | 
| 20.000 | kr.0.22398 | kr.4,479.60 | 
| 28.000 | kr.0.21807 | kr.6,105.96 | 
| 40.000 | kr.0.21239 | kr.8,495.60 | 
| 48.000 | kr.0.20970 | kr.10,065.60 | 
| 96.000 | kr.0.20346 | kr.19,532.16 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 

