

CC1206KKX7RZBB153 | |
---|---|
DigiKey Part Number | 311-1980-2-ND - Tape & Reel (TR) 311-1980-1-ND - Cut Tape (CT) 311-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB153 |
Description | CAP CER 0.015UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.09400 | kr.10.94 |
50 | kr.0.79740 | kr.39.87 |
100 | kr.0.70590 | kr.70.59 |
500 | kr.0.40244 | kr.201.22 |
1.000 | kr.0.39718 | kr.397.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.35650 | kr.1,069.50 |
6.000 | kr.0.34981 | kr.2,098.86 |
9.000 | kr.0.34477 | kr.3,102.93 |
15.000 | kr.0.33950 | kr.5,092.50 |
21.000 | kr.0.33834 | kr.7,105.14 |
30.000 | kr.0.33390 | kr.10,017.00 |
36.000 | kr.0.33336 | kr.12,000.96 |
72.000 | kr.0.33148 | kr.23,866.56 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |