


CC1206KKX7RZBB102 | |
|---|---|
DigiKey Part Number | 311-1495-2-ND - Tape & Reel (TR) 311-1495-1-ND - Cut Tape (CT) 311-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB102 |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.75500 | kr.7.55 |
| 50 | kr.0.53880 | kr.26.94 |
| 100 | kr.0.47300 | kr.47.30 |
| 500 | kr.0.36186 | kr.180.93 |
| 1.000 | kr.0.32762 | kr.327.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22101 | kr.663.03 |
| 6.000 | kr.0.21200 | kr.1,272.00 |
| 9.000 | kr.0.20413 | kr.1,837.17 |
| 15.000 | kr.0.20285 | kr.3,042.75 |
| 21.000 | kr.0.20208 | kr.4,243.68 |
| 30.000 | kr.0.20133 | kr.6,039.90 |
| 36.000 | kr.0.20096 | kr.7,234.56 |
| 72.000 | kr.0.19970 | kr.14,378.40 |
| 75.000 | kr.0.19963 | kr.14,972.25 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

