


CC1206KKX7RDBB221 | |
|---|---|
DigiKey Part Number | 311-1973-2-ND - Tape & Reel (TR) 311-1973-1-ND - Cut Tape (CT) 311-1973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RDBB221 |
Description | CAP CER 220PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RDBB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.1.97800 | kr.19.78 |
| 50 | kr.1.48220 | kr.74.11 |
| 100 | kr.1.31580 | kr.131.58 |
| 500 | kr.1.07366 | kr.536.83 |
| 1.000 | kr.0.99443 | kr.994.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89658 | kr.2,689.74 |
| 6.000 | kr.0.71394 | kr.4,283.64 |
| 9.000 | kr.0.71093 | kr.6,398.37 |
| 15.000 | kr.0.70750 | kr.10,612.50 |
| 21.000 | kr.0.70544 | kr.14,814.24 |
| 30.000 | kr.0.70341 | kr.21,102.30 |
| 36.000 | kr.0.70244 | kr.25,287.84 |
| 72.000 | kr.0.69906 | kr.50,332.32 |
| 75.000 | kr.0.69888 | kr.52,416.00 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

