


CC1206KKX7RDBB152 | |
|---|---|
DigiKey Part Number  | 311-1972-2-ND - Tape & Reel (TR) 311-1972-1-ND - Cut Tape (CT) 311-1972-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC1206KKX7RDBB152  | 
Description  | CAP CER 1500PF 2KV X7R 1206  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC1206KKX7RDBB152 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Voltage  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.057" (1.45mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 | 
| 10 | kr.1.06900 | kr.10.69 | 
| 50 | kr.0.77700 | kr.38.85 | 
| 100 | kr.0.68740 | kr.68.74 | 
| 500 | kr.0.53632 | kr.268.16 | 
| 1.000 | kr.0.48979 | kr.489.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.43236 | kr.1,297.08 | 
| 6.000 | kr.0.40428 | kr.2,425.68 | 
| 9.000 | kr.0.35145 | kr.3,163.05 | 
| 15.000 | kr.0.34948 | kr.5,242.20 | 
| 21.000 | kr.0.34830 | kr.7,314.30 | 
| 30.000 | kr.0.34713 | kr.10,413.90 | 
| 36.000 | kr.0.34658 | kr.12,476.88 | 
| 72.000 | kr.0.33863 | kr.24,381.36 | 
| 75.000 | kr.0.33789 | kr.25,341.75 | 
| Unit Price without VAT: | kr.1.79000 | 
|---|---|
| Unit Price with VAT: | kr.2.23750 | 

