


CC1206KKX7RCBB561 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RCBB561TR-ND - Tape & Reel (TR) 13-CC1206KKX7RCBB561CT-ND - Cut Tape (CT) 13-CC1206KKX7RCBB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB561 |
Description | CAP CER 560PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.95400 | kr.9.54 |
| 50 | kr.0.68600 | kr.34.30 |
| 100 | kr.0.60540 | kr.60.54 |
| 500 | kr.0.46950 | kr.234.75 |
| 1.000 | kr.0.42752 | kr.427.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37577 | kr.1,127.31 |
| 6.000 | kr.0.35045 | kr.2,102.70 |
| 9.000 | kr.0.31803 | kr.2,862.27 |
| 15.000 | kr.0.30623 | kr.4,593.45 |
| 21.000 | kr.0.30516 | kr.6,408.36 |
| 30.000 | kr.0.29418 | kr.8,825.40 |
| 36.000 | kr.0.29369 | kr.10,572.84 |
| 72.000 | kr.0.29132 | kr.20,975.04 |
| 75.000 | kr.0.29065 | kr.21,798.75 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

