


CC1206KKX7RCBB221 | |
|---|---|
DigiKey Part Number | 311-4469-2-ND - Tape & Reel (TR) 311-4469-1-ND - Cut Tape (CT) 311-4469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB221 |
Description | CAP CER 220PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.80000 | kr.8.00 |
| 50 | kr.0.57480 | kr.28.74 |
| 100 | kr.0.50500 | kr.50.50 |
| 500 | kr.0.38796 | kr.193.98 |
| 1.000 | kr.0.35181 | kr.351.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25495 | kr.764.85 |
| 6.000 | kr.0.23221 | kr.1,393.26 |
| 9.000 | kr.0.23098 | kr.2,078.82 |
| 15.000 | kr.0.22956 | kr.3,443.40 |
| 21.000 | kr.0.22872 | kr.4,803.12 |
| 30.000 | kr.0.22788 | kr.6,836.40 |
| 36.000 | kr.0.22748 | kr.8,189.28 |
| 72.000 | kr.0.22609 | kr.16,278.48 |
| 75.000 | kr.0.22602 | kr.16,951.50 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

