


CC1206KKX7RBBB822 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RBBB822TR-ND - Tape & Reel (TR) 13-CC1206KKX7RBBB822CT-ND - Cut Tape (CT) 13-CC1206KKX7RBBB822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB822 |
Description | CAP CER 8200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.93400 | kr.9.34 |
| 50 | kr.0.67720 | kr.33.86 |
| 100 | kr.0.59650 | kr.59.65 |
| 500 | kr.0.46220 | kr.231.10 |
| 1.000 | kr.0.42074 | kr.420.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37247 | kr.1,117.41 |
| 6.000 | kr.0.34728 | kr.2,083.68 |
| 9.000 | kr.0.33467 | kr.3,012.03 |
| 15.000 | kr.0.32069 | kr.4,810.35 |
| 21.000 | kr.0.31252 | kr.6,562.92 |
| 30.000 | kr.0.30467 | kr.9,140.10 |
| 36.000 | kr.0.30094 | kr.10,833.84 |
| 72.000 | kr.0.28841 | kr.20,765.52 |
| 75.000 | kr.0.28774 | kr.21,580.50 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

