

CC1206KKX7RBBB472 | |
---|---|
DigiKey Part Number | 311-1502-2-ND - Tape & Reel (TR) 311-1502-1-ND - Cut Tape (CT) 311-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB472 |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.79400 | kr.7.94 |
50 | kr.0.56580 | kr.28.29 |
100 | kr.0.49730 | kr.49.73 |
500 | kr.0.37478 | kr.187.39 |
1.000 | kr.0.34566 | kr.345.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.23460 | kr.703.80 |
6.000 | kr.0.23221 | kr.1,393.26 |
9.000 | kr.0.23098 | kr.2,078.82 |
15.000 | kr.0.22956 | kr.3,443.40 |
21.000 | kr.0.22872 | kr.4,803.12 |
30.000 | kr.0.22788 | kr.6,836.40 |
36.000 | kr.0.22748 | kr.8,189.28 |
72.000 | kr.0.22610 | kr.16,279.20 |
75.000 | kr.0.22602 | kr.16,951.50 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |