


CC1206KKX7RBBB333 | |
|---|---|
DigiKey Part Number | 311-1969-2-ND - Tape & Reel (TR) 311-1969-1-ND - Cut Tape (CT) 311-1969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB333 |
Description | CAP CER 0.033UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.66400 | kr.16.64 |
| 50 | kr.1.23400 | kr.61.70 |
| 100 | kr.1.10270 | kr.110.27 |
| 500 | kr.0.88180 | kr.440.90 |
| 1.000 | kr.0.82874 | kr.828.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.73031 | kr.1,460.62 |
| 4.000 | kr.0.69048 | kr.2,761.92 |
| 6.000 | kr.0.66063 | kr.3,963.78 |
| 10.000 | kr.0.63054 | kr.6,305.40 |
| 14.000 | kr.0.62187 | kr.8,706.18 |
| 20.000 | kr.0.61988 | kr.12,397.60 |
| 24.000 | kr.0.61231 | kr.14,695.44 |
| 48.000 | kr.0.60315 | kr.28,951.20 |
| 50.000 | kr.0.60193 | kr.30,096.50 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

