


CC1206KKX7RBBB152 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RBBB152TR-ND - Tape & Reel (TR) 13-CC1206KKX7RBBB152CT-ND - Cut Tape (CT) 13-CC1206KKX7RBBB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB152 |
Description | CAP CER 1500PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27645 | kr.829.35 |
| 6.000 | kr.0.25639 | kr.1,538.34 |
| 9.000 | kr.0.24634 | kr.2,217.06 |
| 15.000 | kr.0.23522 | kr.3,528.30 |
| Unit Price without VAT: | kr.0.27645 |
|---|---|
| Unit Price with VAT: | kr.0.34556 |

