


| CC1206KKX7RBBB102 | |
|---|---|
| DigiKey Part Number | 311-1359-2-ND - Tape & Reel (TR) 311-1359-1-ND - Cut Tape (CT) 311-1359-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC1206KKX7RBBB102 | 
| Description | CAP CER 1000PF 500V X7R 1206 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC1206KKX7RBBB102 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.045" (1.15mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.0.74200 | kr.7.42 | 
| 50 | kr.0.52860 | kr.26.43 | 
| 100 | kr.0.46340 | kr.46.34 | 
| 500 | kr.0.35418 | kr.177.09 | 
| 1.000 | kr.0.32051 | kr.320.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.21421 | kr.642.63 | 
| 6.000 | kr.0.21200 | kr.1,272.00 | 
| 9.000 | kr.0.21084 | kr.1,897.56 | 
| 15.000 | kr.0.20953 | kr.3,142.95 | 
| 21.000 | kr.0.20874 | kr.4,383.54 | 
| 30.000 | kr.0.20797 | kr.6,239.10 | 
| 36.000 | kr.0.20759 | kr.7,473.24 | 
| 72.000 | kr.0.20630 | kr.14,853.60 | 
| 75.000 | kr.0.20623 | kr.15,467.25 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark