0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R9BB684

DigiKey Part Number
311-4462-2-ND - Tape & Reel (TR)
311-4462-1-ND - Cut Tape (CT)
311-4462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R9BB684
Description
CAP CER 0.68UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R9BB684 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C684K5RACTUKEMET194.680399-C1206C684K5RACTUCT-NDkr.2.09000Direct
C3216X7R1H684K160AATDK69.020445-4013-1-NDkr.1.65000Direct
C3216X7R2A684K160AATDK546445-14810-1-NDkr.2.85000Upgrade
C3216X8R1H684K160ABTDK847445-8864-1-NDkr.4.44000Upgrade
885012208092Würth Elektronik527732-7576-1-NDkr.2.16000Parametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91420kr.45.71
100kr.0.81090kr.81.09
500kr.0.63704kr.318.52
1.000kr.0.58334kr.583.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51351kr.1,027.02
4.000kr.0.47894kr.1,915.76
6.000kr.0.46163kr.2,769.78
10.000kr.0.44244kr.4,424.40
14.000kr.0.43123kr.6,037.22
20.000kr.0.42045kr.8,409.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250