


CC1206KKX7R9BB474 | |
|---|---|
DigiKey Part Number | 311-1436-2-ND - Tape & Reel (TR) 311-1436-1-ND - Cut Tape (CT) 311-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R9BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.01400 | kr.10.14 |
| 50 | kr.0.73540 | kr.36.77 |
| 100 | kr.0.64920 | kr.64.92 |
| 500 | kr.0.50404 | kr.252.02 |
| 1.000 | kr.0.45933 | kr.459.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38488 | kr.1,154.64 |
| 6.000 | kr.0.35917 | kr.2,155.02 |
| 9.000 | kr.0.34630 | kr.3,116.70 |
| 15.000 | kr.0.33205 | kr.4,980.75 |
| 21.000 | kr.0.32371 | kr.6,797.91 |
| 30.000 | kr.0.31570 | kr.9,471.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

