



CC1206KKX7R8BB334 | |
|---|---|
DigiKey Part Number | 311-1180-2-ND - Tape & Reel (TR) 311-1180-1-ND - Cut Tape (CT) 311-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R8BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.033" (0.85mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.66180 | kr.33.09 |
| 100 | kr.0.58260 | kr.58.26 |
| 500 | kr.0.45002 | kr.225.01 |
| 1.000 | kr.0.40906 | kr.409.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34151 | kr.1,024.53 |
| 6.000 | kr.0.31799 | kr.1,907.94 |
| 9.000 | kr.0.30622 | kr.2,755.98 |
| 15.000 | kr.0.29318 | kr.4,397.70 |
| 21.000 | kr.0.28556 | kr.5,996.76 |
| 30.000 | kr.0.27823 | kr.8,346.90 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

