


CC1206KKX7R8BB106 | |
|---|---|
DigiKey Part Number | 311-1959-2-ND - Tape & Reel (TR) 311-1959-1-ND - Cut Tape (CT) 311-1959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R8BB106 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R8BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.74700 | kr.17.47 |
| 50 | kr.1.30040 | kr.65.02 |
| 100 | kr.1.16350 | kr.116.35 |
| 500 | kr.0.93286 | kr.466.43 |
| 1.000 | kr.0.86157 | kr.861.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80295 | kr.1,605.90 |
| 4.000 | kr.0.75472 | kr.3,018.88 |
| 6.000 | kr.0.73058 | kr.4,383.48 |
| 10.000 | kr.0.70382 | kr.7,038.20 |
| 14.000 | kr.0.68818 | kr.9,634.52 |
| 20.000 | kr.0.67314 | kr.13,462.80 |
| 24.000 | kr.0.66601 | kr.15,984.24 |
| 48.000 | kr.0.64200 | kr.30,816.00 |
| 50.000 | kr.0.64072 | kr.32,036.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

