

CC1206KKX7R0BB474 | |
---|---|
DigiKey Part Number | 311-3400-2-ND - Tape & Reel (TR) 311-3400-1-ND - Cut Tape (CT) 311-3400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB474 |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.22900 | kr.12.29 |
50 | kr.0.90120 | kr.45.06 |
100 | kr.0.80000 | kr.80.00 |
500 | kr.0.62900 | kr.314.50 |
1.000 | kr.0.57626 | kr.576.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.53293 | kr.1,065.86 |
4.000 | kr.0.49730 | kr.1,989.20 |
6.000 | kr.0.47946 | kr.2,876.76 |
10.000 | kr.0.45970 | kr.4,597.00 |
14.000 | kr.0.44814 | kr.6,273.96 |
20.000 | kr.0.43703 | kr.8,740.60 |
24.000 | kr.0.43177 | kr.10,362.48 |
48.000 | kr.0.41404 | kr.19,873.92 |
50.000 | kr.0.41309 | kr.20,654.50 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |