


CC1206KKX5R9BB105 | |
|---|---|
DigiKey Part Number | 311-3518-2-ND - Tape & Reel (TR) 311-3518-1-ND - Cut Tape (CT) 311-3518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R9BB105 |
Description | CAP CER 1UF 50V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.03700 | kr.10.37 |
| 50 | kr.0.75260 | kr.37.63 |
| 100 | kr.0.66500 | kr.66.50 |
| 500 | kr.0.51776 | kr.258.88 |
| 1.000 | kr.0.47251 | kr.472.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41296 | kr.825.92 |
| 4.000 | kr.0.38872 | kr.1,554.88 |
| 6.000 | kr.0.36993 | kr.2,219.58 |
| 10.000 | kr.0.35102 | kr.3,510.20 |
| 14.000 | kr.0.34640 | kr.4,849.60 |
| 20.000 | kr.0.34515 | kr.6,903.00 |
| 24.000 | kr.0.34123 | kr.8,189.52 |
| 48.000 | kr.0.33306 | kr.15,986.88 |
| 50.000 | kr.0.33225 | kr.16,612.50 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

