

CC1206KKX5R8BB475 | |
|---|---|
DigiKey Part Number | 311-1945-2-ND - Tape & Reel (TR) 311-1945-1-ND - Cut Tape (CT) 311-1945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R8BB475 |
Description | CAP CER 4.7UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R8BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.79200 | kr.17.92 |
| 50 | kr.1.30440 | kr.65.22 |
| 100 | kr.1.11550 | kr.111.55 |
| 500 | kr.0.99814 | kr.499.07 |
| 1.000 | kr.0.92314 | kr.923.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86141 | kr.1,722.82 |
| 4.000 | kr.0.73061 | kr.2,922.44 |
| 6.000 | kr.0.72728 | kr.4,363.68 |
| 10.000 | kr.0.72346 | kr.7,234.60 |
| 14.000 | kr.0.72118 | kr.10,096.52 |
| 20.000 | kr.0.71893 | kr.14,378.60 |
| 24.000 | kr.0.71725 | kr.17,214.00 |
| 48.000 | kr.0.69197 | kr.33,214.56 |
| 50.000 | kr.0.69062 | kr.34,531.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |

