


CC1206KKX5R8BB225 | |
|---|---|
DigiKey Part Number | 311-1944-2-ND - Tape & Reel (TR) 311-1944-1-ND - Cut Tape (CT) 311-1944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R8BB225 |
Description | CAP CER 2.2UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R8BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00800 | kr.10.08 |
| 50 | kr.0.72920 | kr.36.46 |
| 100 | kr.0.64350 | kr.64.35 |
| 500 | kr.0.49922 | kr.249.61 |
| 1.000 | kr.0.45483 | kr.454.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38099 | kr.1,142.97 |
| 6.000 | kr.0.35547 | kr.2,132.82 |
| 9.000 | kr.0.34271 | kr.3,084.39 |
| 15.000 | kr.0.32856 | kr.4,928.40 |
| 21.000 | kr.0.32028 | kr.6,725.88 |
| 30.000 | kr.0.31233 | kr.9,369.90 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

