10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX5R6BB106

DigiKey Part Number
311-1938-2-ND - Tape & Reel (TR)
311-1938-1-ND - Cut Tape (CT)
311-1938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R6BB106
Description
CAP CER 10UF 10V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R6BB106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84.807
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.37100kr.23.71
50kr.1.79040kr.89.52
100kr.1.61160kr.161.16
500kr.1.31086kr.655.43
1.000kr.1.21779kr.1,217.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.08693kr.2,173.86
4.000kr.1.02695kr.4,107.80
6.000kr.0.99691kr.5,981.46
10.000kr.0.96362kr.9,636.20
14.000kr.0.94416kr.13,218.24
20.000kr.0.92544kr.18,508.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750