1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CC1206KKX5R6BB106

DigiKey Part Number
311-1938-2-ND - Tape & Reel (TR)
311-1938-1-ND - Cut Tape (CT)
311-1938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R6BB106
Description
CAP CER 10UF 10V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R6BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.27800kr.22.78
50kr.1.69720kr.84.86
100kr.1.44190kr.144.19
500kr.1.26016kr.630.08
1.000kr.1.17075kr.1,170.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.09722kr.2,194.44
4.000kr.1.03667kr.4,146.68
6.000kr.1.00635kr.6,038.10
10.000kr.0.97274kr.9,727.40
14.000kr.0.95310kr.13,343.40
20.000kr.0.93420kr.18,684.00
24.000kr.0.92525kr.22,206.00
48.000kr.0.89508kr.42,963.84
50.000kr.0.89348kr.44,674.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750