1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX5R5BB106

DigiKey Part Number
311-1936-2-ND - Tape & Reel (TR)
311-1936-1-ND - Cut Tape (CT)
311-1936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R5BB106
Description
CAP CER 10UF 6.3V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R5BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.419
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.69600kr.16.96
50kr.1.26200kr.63.10
100kr.1.12830kr.112.83
500kr.0.90316kr.451.58
1.000kr.0.83366kr.833.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.77651kr.1,553.02
4.000kr.0.72946kr.2,917.84
6.000kr.0.70590kr.4,235.40
10.000kr.0.67979kr.6,797.90
14.000kr.0.66453kr.9,303.42
20.000kr.0.64985kr.12,997.00
24.000kr.0.64289kr.15,429.36
48.000kr.0.61946kr.29,734.08
50.000kr.0.61822kr.30,911.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500