


CC1206KFX7R9BB105 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R9BB105TR-ND - Tape & Reel (TR) 13-CC1206KFX7R9BB105CT-ND - Cut Tape (CT) 13-CC1206KFX7R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R9BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98300 | kr.9.83 |
| 50 | kr.0.70880 | kr.35.44 |
| 100 | kr.0.62580 | kr.62.58 |
| 500 | kr.0.48488 | kr.242.44 |
| 1.000 | kr.0.44139 | kr.441.39 |
| 2.500 | kr.0.39564 | kr.989.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.33547 | kr.2,683.76 |
| 16.000 | kr.0.31655 | kr.5,064.80 |
| 24.000 | kr.0.30707 | kr.7,369.68 |
| 40.000 | kr.0.29657 | kr.11,862.80 |
| 56.000 | kr.0.29044 | kr.16,264.64 |
| 80.000 | kr.0.28453 | kr.22,762.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

