
CC1206JFNPOZBN103 | |
|---|---|
DigiKey Part Number | 13-CC1206JFNPOZBN103TR-ND - Tape & Reel (TR) 13-CC1206JFNPOZBN103CT-ND - Cut Tape (CT) 13-CC1206JFNPOZBN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JFNPOZBN103 |
Description | CAP 1206 630V 10 NF NPO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.60500 | kr.26.05 |
| 50 | kr.1.97880 | kr.98.94 |
| 100 | kr.1.78690 | kr.178.69 |
| 500 | kr.1.46342 | kr.731.71 |
| 1.000 | kr.1.36346 | kr.1,363.46 |
| 2.500 | kr.1.25791 | kr.3,144.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.15770 | kr.9,261.60 |
| 16.000 | kr.1.11180 | kr.17,788.80 |
| 24.000 | kr.1.08880 | kr.26,131.20 |
| 40.000 | kr.1.06331 | kr.42,532.40 |
| 56.000 | kr.1.04839 | kr.58,709.84 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

