1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KFX7R8BB105

DigiKey Part Number
13-CC1206KFX7R8BB105TR-ND - Tape & Reel (TR)
13-CC1206KFX7R8BB105CT-ND - Cut Tape (CT)
13-CC1206KFX7R8BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KFX7R8BB105
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KFX7R8BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.81900kr.8.19
50kr.0.58500kr.29.25
100kr.0.51460kr.51.46
500kr.0.36788kr.183.94
1.000kr.0.35610kr.356.10
2.500kr.0.32026kr.800.65
5.000kr.0.29699kr.1,484.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25746kr.2,574.60
20.000kr.0.24880kr.4,976.00
30.000kr.0.24779kr.7,433.70
50.000kr.0.24543kr.12,271.50
70.000kr.0.24032kr.16,822.40
100.000kr.0.23540kr.23,540.00
120.000kr.0.23307kr.27,968.40
240.000kr.0.22974kr.55,137.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250