


CC1206KFX5R8BB226 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX5R8BB226TR-ND - Tape & Reel (TR) 13-CC1206KFX5R8BB226CT-ND - Cut Tape (CT) 13-CC1206KFX5R8BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX5R8BB226 |
Description | CAP CER 22UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.47000 | kr.24.70 |
| 50 | kr.1.87640 | kr.93.82 |
| 100 | kr.1.69220 | kr.169.22 |
| 500 | kr.1.38228 | kr.691.14 |
| 1.000 | kr.1.28646 | kr.1,286.46 |
| 2.500 | kr.1.18530 | kr.2,963.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.08929 | kr.8,714.32 |
| 16.000 | kr.1.04530 | kr.16,724.80 |
| 24.000 | kr.1.02327 | kr.24,558.48 |
| 40.000 | kr.0.99884 | kr.39,953.60 |
| 56.000 | kr.0.98455 | kr.55,134.80 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

