


| CC1206KFX5R8BB226 | |
|---|---|
| DigiKey Part Number | 13-CC1206KFX5R8BB226TR-ND - Tape & Reel (TR) 13-CC1206KFX5R8BB226CT-ND - Cut Tape (CT) 13-CC1206KFX5R8BB226DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC1206KFX5R8BB226 | 
| Description | CAP CER 22UF 25V X5R 1206 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.075" (1.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 | 
| 10 | kr.2.47000 | kr.24.70 | 
| 50 | kr.1.87640 | kr.93.82 | 
| 100 | kr.1.69220 | kr.169.22 | 
| 500 | kr.1.38228 | kr.691.14 | 
| 1.000 | kr.1.28646 | kr.1,286.46 | 
| 2.500 | kr.1.18530 | kr.2,963.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.1.08929 | kr.8,714.32 | 
| 16.000 | kr.1.04530 | kr.16,724.80 | 
| 24.000 | kr.1.02327 | kr.24,558.48 | 
| 40.000 | kr.0.99884 | kr.39,953.60 | 
| 56.000 | kr.0.98455 | kr.55,134.80 | 
| Unit Price without VAT: | kr.3.97000 | 
|---|---|
| Unit Price with VAT: | kr.4.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark