10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KFX5R8BB106

DigiKey Part Number
13-CC1206KFX5R8BB106TR-ND - Tape & Reel (TR)
13-CC1206KFX5R8BB106CT-ND - Cut Tape (CT)
13-CC1206KFX5R8BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KFX5R8BB106
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KKX5R8BB106YAGEO24.255311-1466-1-NDkr.3.74000Parametric Equivalent
12063D106KAT2AKYOCERA AVX364.167478-5331-1-NDkr.3.49000Parametric Equivalent
C1206C106K3PACTUKEMET170.286399-C1206C106K3PACTUCT-NDkr.3.49000Parametric Equivalent
C3216X5R1E106K160ABTDK9.720445-6862-1-NDkr.3.87000Parametric Equivalent
CL31A106KAHNFNESamsung Electro-Mechanics221.6401276-3038-1-NDkr.1.33000Parametric Equivalent
In-Stock: 7.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.31400kr.23.14
50kr.1.74740kr.87.37
100kr.1.57230kr.157.23
500kr.1.27726kr.638.63
1.000kr.1.18602kr.1,186.02
2.500kr.1.08980kr.2,724.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.95086kr.7,606.88
16.000kr.0.91100kr.14,576.00
24.000kr.0.89103kr.21,384.72
40.000kr.0.86889kr.34,755.60
56.000kr.0.85595kr.47,933.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500