

CC1206JRX7RABB103 | |
---|---|
DigiKey Part Number | 311-4454-2-ND - Tape & Reel (TR) 311-4454-1-ND - Cut Tape (CT) 311-4454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7RABB103 |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7RABB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.90200 | kr.9.02 |
50 | kr.0.65160 | kr.32.58 |
100 | kr.0.57410 | kr.57.41 |
500 | kr.0.44390 | kr.221.95 |
1.000 | kr.0.40371 | kr.403.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.34355 | kr.1,374.20 |
8.000 | kr.0.32122 | kr.2,569.76 |
12.000 | kr.0.31004 | kr.3,720.48 |
20.000 | kr.0.29765 | kr.5,953.00 |
28.000 | kr.0.29041 | kr.8,131.48 |
40.000 | kr.0.28345 | kr.11,338.00 |
48.000 | kr.0.28014 | kr.13,446.72 |
96.000 | kr.0.26903 | kr.25,826.88 |
100.000 | kr.0.26844 | kr.26,844.00 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |