


CC1206JRX7R9BB473 | |
|---|---|
DigiKey Part Number | 311-4451-2-ND - Tape & Reel (TR) 311-4451-1-ND - Cut Tape (CT) 311-4451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.81900 | kr.8.19 |
| 50 | kr.0.58760 | kr.29.38 |
| 100 | kr.0.51710 | kr.51.71 |
| 500 | kr.0.39732 | kr.198.66 |
| 1.000 | kr.0.36051 | kr.360.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30538 | kr.1,221.52 |
| 8.000 | kr.0.26488 | kr.2,119.04 |
| 12.000 | kr.0.26358 | kr.3,162.96 |
| 20.000 | kr.0.26211 | kr.5,242.20 |
| 28.000 | kr.0.25668 | kr.7,187.04 |
| 40.000 | kr.0.25030 | kr.10,012.00 |
| 48.000 | kr.0.24727 | kr.11,868.96 |
| 96.000 | kr.0.24076 | kr.23,112.96 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

